Reference Only

AL2C20PCLD02400G

Industrial Relays .

Manufacturer:

Mfr Part:
AL2C20PCLD02400G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductIndustrial Relays
TypeFlag Industrial Relay
Contact TerminationSolder Pin
Relay Contact FormDPDT
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance650 Ohms
Switching Voltage277 VAC, 28 VDC
Contact MaterialSilver Tin
SeriesAL
Length28 mm
Width21.5 mm
Height36 mm
Current Rating20 A
Power Consumption890 mW to 1.1 W
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.53$4,530.00
$4.42$11,050.00
Need more?