Reference Only

AL2C10SCLA22000G

Industrial Relays .

Manufacturer:

Mfr Part:
AL2C10SCLA22000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductIndustrial Relays
TypeFlag Industrial Relay
Contact TerminationPush-In
Relay Contact FormDPDT
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage220 VAC
Coil Resistance15 kOhms
Switching Voltage277 VAC, 28 VDC
Contact MaterialSilver Tin
SeriesAL
Length28 mm
Width21.5 mm
Height36 mm
Current Rating10 A
Power Consumption1.2 VA
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.67$4,670.00
$4.26$10,650.00
Need more?
Contact Us