Reference Only

AL07UD15-ACS(IP)

Circular MIL Spec Connector Jam Nut Recpt Nickel plate.

Manufacturer:

Mfr Part:
AL07UD15-ACS(IP)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Mounting StylePanel
SeriesAmphe-Lite
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesAL07UD15-ACS CUA-611634-ACS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.04$902.00
$17.44$1,744.00
$16.47$4,117.50
$15.99$7,995.00
Need more?
Contact Us