Reference Only

AL07FD15-ACS(IP)

Circular MIL Spec Connector Jam Nut Recpt Blk composite.

Manufacturer:

Mfr Part:
AL07FD15-ACS(IP)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Mounting StylePanel
SeriesAmphe-Lite
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesAL07FD15-ACS C91-611634-ACS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.80$1,240.00
$24.79$2,479.00
$23.61$5,902.50
$23.31$11,655.00
Need more?
Contact Us