Reference Only
AL00UD15-ACS(IP)
Circular MIL Spec Connector Wall Mnt Recpt Nickel plate.
Datasheet
AL00UD15-ACS(IP) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Wall Mount | |
| Series | Amphe-Lite | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | AL00UD15-ACS CUA-611643-ACS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.87 | $1,143.50 | |
| $20.34 | $2,034.00 | |
| $19.95 | $4,987.50 |
Need more?