Reference Only

AKE124DM00G

General Purpose Relays .

Manufacturer:

Mfr Part:
AKE124DM00G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage24 VDC
Relay Contact FormSPST
Coil Resistance720 mOhms
Width10.5 mm
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$1,760.00
$0.86$4,300.00
Need more?
Contact Us