Reference Only

AJ-165S

Phone Connectors .

Manufacturer:

Mfr Part:
AJ-165S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderFemale
Number of Positions5 Position
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Contact MaterialBrass
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.82$53.82
$47.58$475.80
$45.83$1,145.75
$42.93$2,146.50
$41.85$4,185.00
$40.78$10,195.00
Need more?
Contact Us