Reference Only

AJ-146RMPC/6

Phone Connectors audio jack hardware.

Manufacturer:

Mfr Part:
AJ-146RMPC/6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderFemale
Number of Positions6 Position
Mounting StylePanel
Switch ConfigurationNot Switched
Termination StyleSolder Cup
Contact PlatingPassivated
Voltage Rating60 V
OrientationStraight
Contact MaterialStainless Steel
Contact Rating500 mA
Housing MaterialThermoplastic (TP)
Mating Cycles3000 Cycle
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.58$74.58
$63.39$633.90
$60.36$1,509.00
$58.35$2,917.50
$55.13$5,513.00
Need more?
Contact Us