Reference Only
AJ-146PCG/4
Phone Connectors audio jack hardware.
Datasheet
AJ-146PCG/4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 6 Position | |
| Mounting Style | Panel | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Cup | |
| Contact Plating | Passivated | |
| Voltage Rating | 60 V | |
| Orientation | Straight | |
| Contact Material | Stainless Steel | |
| Contact Rating | 500 mA | |
| Housing Material | Thermoplastic (TP) | |
| Mating Cycles | 3000 Cycle | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.86 | $76.86 | |
| $73.18 | $731.80 | |
| $71.76 | $1,794.00 | |
| $70.71 | $3,535.50 | |
| $67.67 | $6,767.00 |
Need more?