Reference Only
AIPXE-23X325A
New Product
Automotive Connectors PCB Enclosure with Vent Holes, Small (117.6mm x 114.0mm x 34.75mm), Black, Thermoplastic.
Datasheet
AIPXE-23X325A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Enclosures | |
| Color | Black | |
| Series | ATM | |
| Dimensions | 117.6 mm x 114 mm x 34.75 mm | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP68 | |
| Ingress Protection | IP68 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARMOR IPX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.43 | $664.50 | |
| $4.22 | $1,055.00 | |
| $4.05 | $2,025.00 | |
| $3.86 | $3,860.00 | |
| $3.63 | $9,075.00 |
Need more?