Reference Only
AIF003A005
Temperature Sensors - Industrial INTEGRAL ACTIVE INCAR SENSOR.
Datasheet
AIF003A005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | AIF | |
| Product | Temperature Sensors | |
| Temperature Range | - 40 C to + 85 C | |
| Description/Function | In-Cabin Vehicle Temperature Measurement | |
| Operating Supply Current | 70 mA | |
| Operating Supply Voltage | 12 V | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | RTD | |
| Tradename | THERMOMETRICS | |
| Part # Aliases | AIF003A005-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?