Reference Only

AHQSS105DM2FA0G

General Purpose Relays 5VDC, RT II Wash Tight SPST One Pole One Form A Relay.

Manufacturer:

Mfr Part:
AHQSS105DM2FA0G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage5 V
Relay Contact FormSPST
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil Resistance400 mOhms
Coil Current71.4 mA
Contact MaterialSilver
Length18.2 mm
Width10 mm
Height14.9 mm
Power Consumption360 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.00$5,000.00
Need more?