Reference Only
AHDC16-3
New Product
Automotive Connectors Protective Cap for 3 Position Receptacles, AHD Series, Grey.
Datasheet
AHDC16-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Dust Cap | |
| Color | Gray | |
| Series | AHD | |
| Packaging | Bulk | |
| Application | 3 Position Receptacle AHD Series | |
| Material | Thermoplastic (TP) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AHD Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $325.00 | |
| $1.23 | $615.00 | |
| $1.17 | $1,170.00 | |
| $1.09 | $2,725.00 | |
| $1.07 | $5,350.00 |
Need more?