Reference Only

AHD10-5BT

New Product
Automotive Connectors Boot for 5 Position Plug or Receptacle, AHD Series, Grey.

Manufacturer:

Mfr Part:
AHD10-5BT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessory
Accessory TypeBoot
ColorGray
SeriesAHD
PackagingBulk
ApplicationAHD Series
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Operating Temperature Range- 29 C to + 100 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAHD Series

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.593$177.90
$0.479$574.80
$0.449$1,212.30
$0.428$2,182.80
$0.407$4,151.40
Need more?