Reference Only
AHD10-3BT
New Product
Automotive Connectors Boot for 3 Position Plug or Receptacle, AHD Series, Grey.
Datasheet
AHD10-3BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessory | |
| Accessory Type | Boot | |
| Color | Gray | |
| Series | AHD | |
| Packaging | Bulk | |
| Application | AHD Series | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Operating Temperature Range | - 29 C to + 100 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AHD Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.605 | $181.50 | |
| $0.545 | $327.00 | |
| $0.496 | $595.20 | |
| $0.465 | $1,255.50 | |
| $0.442 | $2,254.20 |
Need more?