Reference Only

ACW-ULYP2Z5

Specialized Cables

Manufacturer:

Mfr Part:
ACW-ULYP2Z5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySpecialized Cables
ProductCable Assemblies
Connector End AReceptacle
Connector End A Pin Count7 Position
Connector End BPlug
Connector End B Pin Count5 Position
Cable Length5.5 m
GenderFemale / Male
Wire Gauge - AWG10 AWG
Current Rating30 A
IP RatingIP67
SeriesAC WHIP
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?