Reference Only

ACSL06AF10SL-3S(003)

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
ACSL06AF10SL-3S(003)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement10SL-03
ProductPlugs
Shell Size10SL
Shell StyleStraight
Termination StyleSolder
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Part # AliasesUASL6AF113S3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.82$745.50
$28.85$1,442.50
$27.89$2,789.00
$27.22$6,805.00
Need more?
Contact Us