Reference Only

ACS05A24-5P(003)

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
ACS05A24-5P(003)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions16 Position
Contact GenderPin (Male)
Insert Arrangement24-05
ProductPlugs
Shell Size24
Shell StyleStraight
Termination StyleSolder
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating700 VDC
Part # AliasesUAS5A245P3

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.07$726.75
$28.13$1,406.50
$27.19$2,719.00
$26.53$6,632.50
Need more?
Contact Us