
ACS03E22-19PW(003)
Circular MIL Spec Connector .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 14 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 22-19 | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Termination Style | Solder | |
| Mounting Style | Wall Mount | |
| Current Rating | 10 A, 13 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 22 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.79 | $744.75 | |
| $28.83 | $1,441.50 | |
| $27.87 | $2,787.00 | |
| $26.33 | $6,582.50 |
Need more?