Reference Only

ACS02E18-11P(025)

Circular MIL Spec Connector Box Mount Rec 5P Size 18 Pin Contact.

Manufacturer:

Mfr Part:
ACS02E18-11P(025)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderPin (Male)
Insert Arrangement18-11
ProductReceptacles
Shell Size18
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StylePanel
Current Rating23 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesAC
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingZinc
SubcategoryCircular Connectors
Part # AliasesUAS2E1811PY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.73$418.25
Need more?
Contact Us