Reference Only

ACS01A10SL-3P(G96)

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
ACS01A10SL-3P(G96)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement10SL-03
ProductReceptacles
Shell Size10SL
Shell StyleIn-Line
Termination StyleSolder
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingAnodized
SubcategoryCircular Connectors
Part # AliasesUAS1A113PZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.66$741.50
$28.70$1,435.00
$27.74$2,774.00
$27.08$6,770.00
Need more?
Contact Us