Reference Only

ACS00AD16S-1S(472)

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
ACS00AD16S-1S(472)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderSocket (Female)
Insert Arrangement16S-01
ProductReceptacles
Shell Size16S
Shell StyleWall Mount
Termination StyleSolder
Mounting StylePanel
Contact PlatingSilver
Contact MaterialCopper Alloy
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell PlatingZinc
SubcategoryCircular Connectors
Voltage Rating700 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.50$687.50
$23.82$1,191.00
$23.33$2,333.00
$22.84$5,710.00
$22.65$11,325.00
Need more?