Reference Only
ACPS-KB
Phone Connectors STEREO PHONE PLUG 1/4 STRAIGHT BLK.
Datasheet
ACPS-KB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Number of Positions | 3 Position | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Series | M | |
| Packaging | Bulk | |
| Gender | Male | |
| Housing Material | Die Cast | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Voltage Rating | 25 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.87 | $2,435.00 | |
| $4.61 | $4,610.00 | |
| $4.60 | $9,200.00 |
Need more?