Reference Only
ACJM-MHDM
Phone Connectors 1/4"Pigybak HOR CHASSIS CONN.
Datasheet
ACJM-MHDM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Number of Positions | 4 Position | |
| Termination Style | Snap In | |
| Mounting Style | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | M | |
| Packaging | Bulk | |
| Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Right Angle | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.89 | $2,890.00 |
Need more?