Reference Only

ACJM-IH

Phone Connectors 1/4"HOR CHASIS CONN MNT.

Manufacturer:

Mfr Part:
ACJM-IH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions2 Position
Mounting StyleThrough Hole
Switch ConfigurationSwitched
Termination StyleSolder
Contact PlatingTin
Voltage Rating34 V
OrientationRight Angle
SeriesM
PackagingBulk
Mating Cycles1000 Cycle
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$1,040.00
$0.99$2,475.00
$0.96$4,800.00
Need more?