Reference Only

ACJD-YEL

RCA Phono Connectors RCA/D-SHELL CONN.

Manufacturer:

Mfr Part:
ACJD-YEL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRCA Phono Connectors
Termination StyleSolder Cup
Mounting StyleChassis (Panel)
Contact PlatingGold
Contact MaterialBrass
SeriesRCA (M)
PackagingBulk
ColorYellow
GenderFemale
Insulator ColorYellow
Mating Cycles500 Cycle
Number of Ports1
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
TypePanel Mount Jack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.10$2,050.00
Need more?