Reference Only

ACJC6V

XLR Connectors 3P Vert Mt PCB Recpt 1/4" Mono Jack.

Manufacturer:

Mfr Part:
ACJC6V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductReceptacles
StandardStandard XLR
Number of Positions6 Position
GenderFemale
Termination StyleSolder Pin
Mounting StylePCB Mount
Contact PlatingGold
OrientationStraight
ColorBlack
Contact MaterialBrass
Mating Cycles1500 Cycle
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.95$2,950.00
$2.75$5,500.00
Need more?
Contact Us