Reference Only

ACJC10H

XLR Connectors 1/4" XLR Dual Chassis Mount C Type Stereo Horizontal PCB Latching Switching XLR.

Manufacturer:

Mfr Part:
ACJC10H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductReceptacles
StandardStandard XLR
Number of Positions10 Position
GenderFemale
Termination StyleSolder Pin
Mounting StylePCB Mount
Contact PlatingGold
OrientationRight Angle
SeriesXLR, AC DUAL - 1/4"
Mating Cycles1500 Cycle
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?