Reference Only
ACJB-YEL
RCA Phono Connectors RCA/D-SHELL CONN.
Datasheet
ACJB-YEL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RCA Phono Connectors | |
| Termination Style | Solder Cup | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | RCA | |
| Color | Yellow | |
| Gender | Female | |
| Insulator Color | Yellow | |
| Mating Cycles | 500 Cycle | |
| Number of Ports | 1 | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors | |
| Type | Panel Mount Jack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.80 | $1,440.00 | |
| $4.79 | $2,874.00 | |
| $4.66 | $5,592.00 |
Need more?