Reference Only

AC6AMJ

XLR Connectors 6 Pole XLR Male Cable Connector Machined Contact Large Cable Clamp Nickel Finish.

Manufacturer:

Mfr Part:
AC6AMJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductCable Connectors
StandardStandard XLR
Number of Positions6 Position
GenderMale
Termination StyleSolder Cup
Mounting StyleCable Mount
Contact PlatingSilver
OrientationStraight
SeriesXLR, AC
ColorNickel
Mating Cycles1000 Cycle
PackagingBulk
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$6.25$1,250.00
$6.19$3,714.00
$6.11$6,110.00
Need more?