Reference Only
AC6AFJ-AU
XLR Connectors FML SKT 6 CONT NICKEL PLTD.
Datasheet
AC6AFJ-AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Cable Connectors | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Series | AC | |
| Color | Nickel | |
| Mating Cycles | 1000 Cycle | |
| Product Type | XLR Connectors | |
| Standard | Standard XLR | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.88 | $108.80 | |
| $9.72 | $194.40 | |
| $9.32 | $466.00 | |
| $8.86 | $886.00 | |
| $8.30 | $1,660.00 | |
| $7.90 | $3,950.00 | |
| $7.54 | $7,540.00 |
Need more?