AC5M5MBW Amphenol Audio

AC5M5MBW

XLR Connectors ML PIN 5 CONT BLK POLY.

Manufacturer:

Mfr Part:
AC5M5MBW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions5 Position
GenderMale / Male
Mounting StyleFree Hanging
Contact PlatingSilver
OrientationStraight
SeriesAC
ColorBlack
Contact MaterialPhosphor Bronze
Current Rating7.5 A
Mating Cycles1000 Cycle
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
Voltage Rating133 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.09$1,009.00
$9.82$4,910.00
$9.38$9,380.00
Need more?
Contact Us