Reference Only
AC5FDZB-AU BULK
XLR Connectors FML SKT 5 CONT BLK POLY.
Datasheet
AC5FDZB-AU BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Gender | Female | |
| Mounting Style | Chassis Mount | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Termination Style | Solder | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Series | AC | |
| Current Rating | 7.5 A | |
| Mating Cycles | 1000 Cycle | |
| Number of Positions | 5 Position | |
| Product Type | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.46 | $1,046.00 | |
| $10.02 | $2,004.00 | |
| $9.80 | $4,900.00 | |
| $9.46 | $9,460.00 |
Need more?