Reference Only
AC5FDZB BULK
XLR Connectors 5 Pole XLR Female Chassis Mount D Type Machined Contacts Black Finish.
Datasheet
AC5FDZB BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Number of Positions | 5 Position | |
| Product | Connectors | |
| Termination Style | Solder | |
| Mounting Style | Chassis Mount | |
| Current Rating | 7.5 A | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | XLR, AC "Z" | |
| Packaging | Bulk | |
| Color | Black | |
| Gender | Female | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Straight | |
| Product Type | XLR Connectors | |
| Standard | Standard XLR | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.11 | $2,733.00 | |
| $8.92 | $5,352.00 | |
| $8.70 | $10,440.00 |
Need more?