Reference Only

AC5FB

XLR Connectors 5 Pole XLR Female Cable Connector Machined Contacts Black Finish.

Manufacturer:

Mfr Part:
AC5FB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductCable Connectors
StandardStandard XLR
Number of Positions5 Position
GenderFemale
Termination StyleSolder Cup
Mounting StyleCable Mount
Contact PlatingSilver
OrientationStraight
SeriesXLR, AC
ColorBlack
Contact MaterialPhosphor Bronze
Current Rating15 A
Mating Cycles1000 Cycle
PackagingBulk
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating133 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$7.57$2,271.00
$7.43$4,458.00
Need more?