Reference Only

AC3MMDZ-AU

XLR Connectors 3 Pole XLR Male Chassis Mount D Type Gold Plated Machined Contacts Nickel Finish.

Manufacturer:

Mfr Part:
AC3MMDZ-AU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder Cup
Mounting StyleChassis Mount
Contact PlatingGold
OrientationStraight
SeriesXLR, AC "Z"
Contact MaterialBrass
Current Rating15 A
Mating Cycles1000 Cycle
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
Voltage Rating133 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.18$1,590.00
$2.86$2,860.00
$2.66$6,650.00
Need more?