Reference Only

AC3MMCP BULK

XLR Connectors 3 Pole XLR Male Cable Connector Thermoplastic Shell Machined Contacts Black.

Manufacturer:

Mfr Part:
AC3MMCP BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductCable Connectors
StandardStandard XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder Cup
SeriesXLR, AC
ColorNickel
Mating Cycles1000 Cycle
PackagingBulk
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.29$1,645.00
$3.08$3,080.00
$3.05$6,100.00
Need more?