Reference Only

AC3MDZB BULK

XLR Connectors 3 Pole XLR Male Chassis Mount D Type Stamped Contacts Black Finish.

Manufacturer:

Mfr Part:
AC3MDZB BULK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder Cup
Mounting StyleChassis Mount
Contact PlatingSilver
OrientationStraight
SeriesXLR, AC "Z"
ColorBlack
Contact MaterialPhosphor Bronze
Current Rating15 A
Mating Cycles1000 Cycle
PackagingBulk
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating133 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.02$1,510.00
$2.88$2,880.00
Need more?