Reference Only
AC3FPZ-AU
XLR Connectors FML CONT.
Datasheet
AC3FPZ-AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Number of Positions | 3 Position | |
| Product | Connectors | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel Mount | |
| Current Rating | 15 A | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | AC | |
| Gender | Female | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Straight | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Standard | Standard XLR | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $94.00 | |
| $3.53 | $353.00 | |
| $3.20 | $800.00 | |
| $3.11 | $1,555.00 | |
| $2.81 | $2,810.00 | |
| $2.70 | $6,750.00 |
Need more?