Reference Only
AC3FB BULK
XLR Connectors 3 Pole XLR Female Cable Connector Stamped Contacts Nickel Finish.
Datasheet
AC3FB BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Cable Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Series | XLR, AC | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 15 A | |
| Mating Cycles | 1000 Cycle | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.31 | $2,155.00 | |
| $4.07 | $4,070.00 | |
| $4.06 | $8,120.00 |
Need more?