Reference Only

AC3F3MDW

XLR Connectors 3 Pole XLR Metal Shell In Line Adapter Male to Female Pre-wired Black Finish

Manufacturer:

Mfr Part:
AC3F3MDW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductAdapters
StandardStandard XLR
Number of Positions3 Position
GenderFemale / Male
Mounting StyleChassis Mount
OrientationStraight
SeriesXLR, AC
Mating Cycles1000 Cycle
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?