Reference Only

AC3F3FDW

XLR Connectors 3 Pole XLR Female to Female Blank D Shell In-line Adapter Pre-wired Black Finish.

Manufacturer:

Mfr Part:
AC3F3FDW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductAdapters
StandardStandard XLR
Number of Positions3 Position
GenderFemale / Female
Mounting StyleChassis Mount
OrientationStraight
Accessory TypeAdapter
SeriesXLR, AC
Mating Cycles1000 Cycle
PackagingBulk
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.63$956.70
$10.20$1,101.60
$9.80$2,469.60
$9.52$4,798.08
$9.46$9,535.68
Need more?