AC-HA011169 Amphenol Technical Products

AC-HA011169

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
AC-HA011169

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductReceptacles
Current Rating500 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating1 kV
IP RatingIP67, IP6K9K
PackagingEach
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFlange Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesPL00W-500-10M10-2 300225

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$102.28$102.28
$86.66$866.60
$84.00$1,680.00
Need more?