Reference Only
AC-BNC20A
Obsolete
RF Connectors / Coaxial Connectors 20P SINGLE PANEL BNC ALUM/CLEAR, 75 OHM
Datasheet
AC-BNC20A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Patch Panels | |
| Mounting Style | Flange Mount | |
| Series | BNC | |
| Body Finish | Clear | |
| Body Material | Aluminum | |
| Description/Function | 20-way empty panel | |
| Mating Cycles | 5000 Cycle | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | BNC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?