Reference Only

AA96912L16

Circular MIL Spec Backshells .

Manufacturer:

Mfr Part:
AA96912L16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-26482
ProductStrain Relief Backshells
Shell StyleStraight
Shell Size16
Shell PlatingNickel
Shell MaterialAluminum Alloy
SeriesVG96912
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.75$1,618.75
$61.82$6,182.00
Need more?