Reference Only

AA95328M83ASN

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
AA95328M83ASN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement08-03
ProductPlugs
Shell Size8
Shell StyleStraight
MIL TypeMIL-DTL-26482
Termination StyleSolder
Mounting StylePanel
Current Rating5 A
Contact PlatingTin
Contact MaterialNickel Alloy
SeriesVG95328
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialSteel
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Cadmium (7440-43-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$125.01$6,250.50
Need more?