Reference Only
A733F-CSP60BT103M
Temperature Sensors - Industrial .
Datasheet
A733F-CSP60BT103M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | AIR | |
| Product | Thermometrics CSP Temperature Sensors | |
| Temperature Range | 0 C to + 100 C | |
| Resistance | 10 kOhms | |
| Accuracy | 0.01 C | |
| Mounting Style | Cable Mount | |
| Length | 3 in | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $548.49 | $5,484.90 |
Need more?