Reference Only
A5210EA-GVD2A1
Cellular Modules .
Datasheet
A5210EA-GVD2A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cellular Modules | |
| Interface Type | GPIO, I2C, SPI, UART, USB | |
| Supply Voltage - Min | 3.4 V | |
| Supply Voltage - Max | 4.2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 32 mm x 29 mm x 2.5 mm | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Packaging | Tray | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 3.8 V | |
| Product Type | Cellular Modules | |
| Product | Cellular Modules | |
| Subcategory | Wireless & RF Modules | |
| Type | LTE CAT4 Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative