Reference Only

A-1326

Temperature Sensors - Industrial .

Manufacturer:

Mfr Part:
A-1326

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTemperature Sensors - Industrial
SeriesAIR
ProductTemperature Probes
Resistance175.3 Ohms
Description/FunctionIntake Air Temperature Sensor
Mounting StyleConnector
PackagingBulk
Diameter9 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Temperature Sensors
SubcategorySensors
Thread Size3/8-18
TradenameTHERMOMETRICS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.82$882.00
$7.81$3,905.00
$7.48$7,480.00
Need more?