Reference Only

98435-111LF

Obsolete
Modular Connectors / Ethernet Connectors 8P CAT 3 SNGL VERT SURF MNT, 1 PORT

Manufacturer:

Mfr Part:
98435-111LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5
Mounting StylePCB Mount
Mounting AngleStraight
Termination StyleSMD/SMT
Current Rating1.5 A
Voltage Rating1 kV
ColorBlack
Tab DirectionTop Entry
PackagingReel
Application10/100 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGXT
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles500 Cycle
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?